onsemi Bus Transceivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Bus Transceivers Octal Bus Transceiver 999In Stock
Min.: 1
Mult.: 1
: 1.000

3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape
onsemi Bus Transceivers Octal Bidirectional Transceiver 6.394In Stock
Min.: 1
Mult.: 1
: 2.500

3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5.696In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 8.066In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Bus Transceivers Octal Transceiver Inverting 1.080In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 14.866In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.969In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 775In Stock
Min.: 1
Mult.: 1
: 1.000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2.764In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 2.253In Stock
Min.: 1
Mult.: 1
: 1.000

3-State MC74HC 8 Circuit 110 ns SOIC-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 62.999In Stock
6.000Expected 11/08/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 8.217In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 4.225In Stock
Min.: 1
Mult.: 1
: 1.000

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 3.030In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 3.124In Stock
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 2.404In Stock
Min.: 1
Mult.: 1
: 1.000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 16.880In Stock
Min.: 1
Mult.: 1

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Bus Transceivers 8-Bit Dual Supply Configurable Voltage Interface Transceiver w 3-STATE Outputs 10.001In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LVXC 2 Circuit 8.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 3.3V/5V ECL Diff 1.347In Stock
Min.: 1
Mult.: 1
: 2.500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers BBG ECL DIFF LINE RCVR 494In Stock
Min.: 1
Mult.: 1
: 1.000

No DFN-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff 961In Stock
Min.: 1
Mult.: 1

No 100LV TSSOP-8 +/- 2.375 V 3.8 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 740In Stock
784Expected 29/05/2026
Min.: 1
Mult.: 1

No 10EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 9.031In Stock
5.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 1.000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers NCN5151 QFN EBV PAR T OAD 7.747In Stock
15.000Expected 05/05/2026
Min.: 1
Mult.: 1
: 2.500

1 Circuit NQFP-20 3.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 594In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube