NCN5151MNTWG

onsemi
863-NCN5151MNTWG
NCN5151MNTWG

Mfr.:

Description:
Bus Transceivers NCN5151 QFN EBV PAR T OAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.903

Stock:
8.903
Can Dispatch Immediately
On Order:
5.000
Expected 27/03/2026
10.000
Expected 31/03/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,92 kr. 19,92 kr.
16,34 kr. 163,40 kr.
14,92 kr. 373,00 kr.
12,76 kr. 1.276,00 kr.
12,09 kr. 3.022,50 kr.
11,64 kr. 5.820,00 kr.
11,19 kr. 11.190,00 kr.
Full Reel (Order in multiples of 2500)
10,59 kr. 26.475,00 kr.
9,25 kr. 46.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
1 Circuit
NQFP-20
3.1 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 250 uA
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: NCN5151
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 42,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99