MC74LVX245DTR2G

onsemi
863-MC74LVX245DTR2G
MC74LVX245DTR2G

Mfr.:

Description:
Bus Transceivers 2-5.5V Octal Bus Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.969

Stock:
1.969 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 kr. 4,68 kr.
3,66 kr. 36,60 kr.
3,40 kr. 85,00 kr.
3,12 kr. 312,00 kr.
2,91 kr. 727,50 kr.
2,79 kr. 1.395,00 kr.
2,48 kr. 2.480,00 kr.
Full Reel (Order in multiples of 2500)
2,40 kr. 6.000,00 kr.
2,39 kr. 17.925,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
LVX
8 Circuit
14.2 ns
TSSOP-20
CMOS
CMOS
4 mA
- 4 mA
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 180 mW
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: MC74LVX245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99