New Filters

Bourns FBD1608N080D6 Balanced Low Temperature Co-Fired Ceramic (LTCC) Band Pass Filters are sub‑GHz filter‑integrated baluns that combine balun functionality, impedance matching, and filtering in one device. These Bourns filters feature LTCC technology that integrates multiple passive elements into a single monolithic structure. The design of the FBD1608N080D6 enables slim, compact, and reliable microelectronic solutions. The FBD1608N080D6 provides out‑of‑band signal suppression from interference sources, such as GPS, LTE Band 3, and 2.4GHz Wi‑Fi®, enhancing RF signal integrity in sub‑GHz Internet of Things (IoT) applications.
-
TDK EP21 Flat-Wire Common-Mode ChokesFlat-wire double chokes designed for common-mode EMI filtering.30-07-2026 -
Bourns FBD1608N080D6 Balanced LTCC Band Pass FiltersCombines balun functionality, impedance matching, and filtering in one device.30-07-2026 -
Bourns FLP Low Pass LTCC FiltersDC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C.30-07-2026 -
Bourns FDP2009N122157H4 LTCC DiplexerProvides efficient signal separation and combining capabilities for RF front-end applications.23-07-2026 -
Niterra AMOBEADS DY Amorphous Ferrite CoresCombines a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure.20-07-2026 -
Spectrum Control Resin Sealed Bolt-In EMI FiltersDesigned for quick installation in tapped or through-holes using the included nut and lock washer.16-07-2026 -
CTS Electronic Components MCB RF Bandpass FiltersHigh-power-density bandpass filters for Ku to Ka band radar and satcom applications.13-07-2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.02-07-2026 -
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.22-06-2026 -
3M AB3000 EMI AbsorbersMagnetic EMI absorbers for near-field applications from 1GHz to 10GHz.15-06-2026 -
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.09-06-2026 -
TE Connectivity FN3060 3-Phase FiltersDesigned for 480VAC nominal operation with current ratings of 20A to 250A.05-06-2026 -
Würth Elektronik High-Voltage Common Mode ChokesHigh-voltage common mode chokes for automotive and power line EMI suppression.05-06-2026 -
Bourns MH1608A High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01-06-2026 -
Bourns MH3261T High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29-05-2026 -
Würth Elektronik Nanocrystalline Common Mode Power Line ChokesHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26-05-2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22-05-2026 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.15-05-2026 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.08-05-2026 -
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02-04-2026 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.26-03-2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24-03-2026 -
Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding ProductsDelivers advanced EMI shielding for low- to medium-frequency applications.24-03-2026 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.18-03-2026 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.18-03-2026 -