Same Sky

Same Sky® (formerly CUI Devices) represents interconnectedness and breaking down barriers. Same Sky is an electronic components manufacturer that helps customers reach new heights and change the world with their designs. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
-
Same Sky IP-Rated USB Type-C® ConnectorsCombine USB Type-C interface with enhanced protection against solid-particle and liquid ingress.26-10-2026 -
Same Sky TB0015-500 Terminal BlocksModular 5.0mm-pitch terminal blocks with single-, double-, and triple-deck options.24-07-2026 -
Same Sky Rectangular ConnectorsDesigned to simplify board-level connectivity and include male pin, female pin, and box headers.17-06-2026 -
Same Sky Anti-Vandal SwitchesIP67 protection and stainless steel or black alloy metal housing for harsh environments.26-05-2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.07-05-2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.27-04-2026 -
Same Sky DEVKIT-MEMS-006 Microphone Development KitMEMS microphone kit comes with 4 detachable boards with 1 analog and 3 digital output signals.22-04-2026 -
Same Sky DEVKIT-MEMS-002 Microphone Development KitMEMS microphone kit comes with 4 detachable digital MEMS evaluation boards.07-04-2026 -
Same Sky DEVKIT-MEMS-003 Microphone Development KitMEMS microphone kit comes with 4 detachable analog MEMS evaluation boards.07-04-2026 -
Same Sky DEVKIT-MEMS-004 Microphone Development KitMEMS microphone kit comes with 4 detachable analog MEMS evaluation boards.07-04-2026 -
Same Sky DEVKIT-MEMS-005 Microphone Development KitMEMS microphone kit comes with 4 detachable analog MEMS evaluation boards.07-04-2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.24-03-2026 -
Same Sky 80mm DC Axial Fans80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires.17-02-2026 -
Same Sky Slide PotentiometersFeature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.06-01-2026 -
Same Sky PTNS2 Slide PotentiometersFeatures up to 60mm travel length, plastic or metal lever options.06-01-2026 -
Same Sky PTNS1 Slide PotentiometersMultiple travel length options and lever options, carbon element.06-01-2026 -
Same Sky USB Type-C® Power Connector Sample KitIncludes 54 USB receptacles and plugs.05-01-2026 -
Same Sky Latching Power RelaysEnable efficient high-current switching with single or double coil options and contact forms.06-11-2025 -
Same Sky Round ReceiversDesigned to perform optimally when positioned directly against the ear.03-11-2025 -
Same Sky High-Current Pogo PinsHigh current rating of up to 25A and a mid-compression operating force of up to 260gf.03-10-2025 -
Same Sky M12 Field Assembly Circular ConnectorsOffers either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life.30-09-2025 -
Same Sky Aluminum KnobsCompatible with rotary potentiometers and panel-mount incremental encoders with a 6mm D-cut shaft.12-09-2025 -
Same Sky SD 7.0 Card ConnectorsFeatures 30V rated voltage, 0.5A rated current, 1000MΩ insulation resistance (at 500Vdc).23-07-2025 -
Same Sky TB0012-508 Terminal Blocks2 to 24 poles and various colors, enabling quick identification and superior organization.18-06-2025 -
Same Sky AMT25 Modular EncodersFeatures 42mm, 12- or 14-bit, single-turn or multi-turn, absolute, capacitive encoders.08-04-2025 -