New Encoders

iC-Haus iC-MU Magnetic Off-Axis Position Encoders are integrated with Hall sensors for two-track scanning and can log an absolute position within one mechanical revolution. These encoders feature internal 12-bit (14-bit filtered) sine/digital converters that generate two position words, providing high-precision position data within a sine period. The iC-MU encoders provide position data serially, incrementally, or analog with two ports in various modes of operation. These encoders offer 16, 32, or 64 pole pairs per measurement distance and synchronization of external multiturn systems. The iC-MU encoders are compatible with SPI, BiSS, and SSI serial interfaces. Typical applications include rotative absolute encoders, linear absolute scales, motor feedback encoders, BLDC motor commutation, hollow shaft encoders, and multi-axis measurement systems.
-
iC-Haus iC-MU Magnetic Off-Axis Position EncodersIntegrated with Hall sensors for two-track scanning and can log an absolute position.22-07-2026 -
Vishay RAIK045I MP Encoder45mm, rotational absolute inductive kit encoder, designed as a medium-precision position sensor.19-06-2026 -
M5Stack Chain EncoderRotary encoder input node in the M5Stack Chain series.03-02-2026 -
M5Stack U198 Unit Step16 Encoder16-position rotary encoder control unit based on an STM32G031G8U6 microcontroller.23-09-2025 -
Bourns PEC05 5mm Incremental Micro EncodersCompact, high-reliability encoders for mouse wheels, smart home appliances, and smart wearables.20-08-2025 -
Bourns PEC06 6mm Incremental Micro EncodersCompact and high-reliability encoders with an integrated switch.20-08-2025 -
Bourns PEC04 Incremental Micro EncodersFeature 2-bit quadrature code output, 10mA at 5VDC contact rating, and 5s maximum sliding bounce.19-08-2025 -
Same Sky AMT25 Modular EncodersFeatures 42mm, 12- or 14-bit, single-turn or multi-turn, absolute, capacitive encoders.08-04-2025 -
Same Sky Hollow Shaft Ring Encoders5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range.31-01-2025 -
Vishay RAIK060 Rotational Absolute Inductive Kit EncodersFeatures high repeatability, high precision, high resolution, and single or multi-turn variants.02-12-2024 -
Broadcom AEAT-901B Incremental Magnetic EncodersProvide an integrated solution for angular detection within a complete 360° rotation.08-10-2024 -
Broadcom AR49-M Reflective Encoder ModulesUp to 25-bit ST position information & 24-bit MT counts for combined 49-bit high-resolution output.01-10-2024 -
Grayhill Optical Ring EncodersOffers 24 pulses per revolution output and 3.3V and 5V voltage options.24-09-2024 -
Same Sky AMT24 Modular Absolute Encoders3.8V to 5.5V power supply, 200ms start-up timer, and -40°C to +105°C operating temperature range.06-05-2024 -
Broadcom AS20-Series Miniature Encoder KitsBattery-less, maintenance-free, magnetic-sensing, absolute multi-turn encoder kits.08-02-2024 -
Same Sky RIC11 Incremental EncodersOffers a 5V power supply, 10mA maximum current consumption, and 300VAC dielectric strength.26-10-2023 -
Broadcom AEAT-901x-S06 Absolute Magnetic Kit EncodersDetects absolute angular position for precise position feedback.06-07-2023 -
Bourns PEC11J Series 12mm Rotary EncodersDesigned for professional audio and lighting applications and consumer electronics.23-06-2023 -
TE Connectivity Tactile SwitchesElectromechanical devices that are designed to be mounted onto a Printed Circuit Board (PCB).07-02-2023 -
Same Sky AMT13A Modular Incremental Encoder KitsProvides 16 resolutions ranging from 96PPR to 4096PPR, selectable via an onboard DIP switch.06-10-2022