Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver 775In Stock
741Expected 08/06/2026
Min.: 1
Mult.: 1

ALVC 4.2 ns TSSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 127In Stock
780Expected 14/04/2026
Min.: 1
Mult.: 1

FCT 4.6 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 831In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns SSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 214In Stock
Min.: 1
Mult.: 1

3-State FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 1.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

FCT QSOP-20 Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 975In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns SOIC-20 4.75 V 5.25 V - 40 C + 85 C Tube

Renesas Electronics Bus Transceivers 8 BIT COMPARATOR 679In Stock
Min.: 1
Mult.: 1

3-State FCT 4.6 ns TSSOP-20 TTL TTL 24 mA - 8 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers OCTAL BUS TRANS OPEN COLL 572In Stock
Min.: 1
Mult.: 1

Open Drain FCT 12 ns SOIC-20 TTL TTL 1 uA 1 uA - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 212In Stock
Min.: 1
Mult.: 1

LVC 4.8 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1.977In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH TSSOP-48 Reel, Cut Tape
onsemi Bus Transceivers 8-Bit Dual Sup Trans 790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVXC 2 Circuit 8.5 ns QSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RHRAC164245K1
STMicroelectronics Bus Transceivers Rad-Hard 16-bit transceiver 3.3 to 5V bidirectional level - Engineering model 10In Stock
Min.: 1
Mult.: 1


onsemi Bus Transceivers Octal Bidir Trans 1.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 2.389In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State ACT 8 Circuit 8 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidir Trans 394In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 16-Bit Bidir Trans 730In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with 852In Stock
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal Bidir Trans 4.389In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Config dual Voltage Supply Translator 562In Stock
10.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

3-State FXL 1 Circuit 24 ns MicroPak-10 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 39In Stock
600Expected 03/04/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1.884In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 855In Stock
570Expected 03/04/2026
Min.: 1
Mult.: 1

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal 3-STATE Trans 1.431In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel