Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Bus Transceivers Octal 3-STATE Trans 4.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 355In Stock
570Expected 14/04/2026
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns SOIC-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Quad HS CMOS 1.059In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State/Open Collector ABTE 1 Circuit 4.6 ns SSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 102In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R 90In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVC 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 8 Circuit 3.6 ns TVSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal W/ OC Out 35In Stock
Min.: 1
Mult.: 1

Open Collector AS 1 Circuit 21 ns PDIP-20 TTL TTL 64 mA 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Transceive r 102In Stock
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 65In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube

Toshiba Bus Transceivers Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 372In Stock
2.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 74LCX low volt CMOS TSSOP48 121In Stock
Min.: 1
Mult.: 1
Reel: 1.000

74LCX TSSOP-48 2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 16-Bit 3-State Trans 3.6V -300mA CMOS 514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCX Reel, Cut Tape

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1.916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 4.0ns 8mA 2.0 to 5.5V 1.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC VSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Dual-Supply Level Shift Bus Switches 1.460In Stock
2.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

QPB Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 3.5 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 427In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 1.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AHCT 1 Circuit 3 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 2.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHCT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 BUS TRANSCEIVER 1.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AHCV 1 Circuit 3.2 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC4TD245BQ/SOT763/DHVQFN16 2.832In Stock
9.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

AVC 6 ns DHVQFN-16 800 mV 3.6 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 BUS TRANSCEIVER 962In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel