74LCX16245MTDX

onsemi
512-74LCX16245MTDX
74LCX16245MTDX

Mfr.:

Description:
Bus Transceivers 16-Bit Bidir Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.920

Stock:
1.920
Can Dispatch Immediately
On Order:
4.000
Expected 13/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,04 kr. 11,04 kr.
8,13 kr. 81,30 kr.
7,38 kr. 184,50 kr.
6,61 kr. 661,00 kr.
6,16 kr. 1.540,00 kr.
6,09 kr. 3.045,00 kr.
Full Reel (Order in multiples of 1000)
5,49 kr. 5.490,00 kr.
5,17 kr. 10.340,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74LCX
2 Circuit
5.2 ns
TSSOP-48
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: 16-Bit Bidirectional Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX16245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Part # Aliases: 74LCX16245MTDX_NL
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99