MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 22.774
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging

onsemi MOSFETs 200V NChannel UniFET 52.057In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 16 A 125 mOhms - 20 V, 20 V 1 V 40 nC - 55 C + 150 C 89 W Enhancement UniFET Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFETBVDSS: 41V-60V 110.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 14 A 60 mOhms - 20 V, 20 V 1.2 V 17.1 nC - 55 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 21.908In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Toshiba MOSFETs 375W 1MHz Automotive; AEC-Q101 45.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-220SM-3 P-Channel 1 Channel 40 V 200 A 1.8 mOhms - 20 V, 10 V 3 V 460 nC + 175 C 375 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Channel 40V AEC-Q101 Qualified 38.013In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 1.5 V 260 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFETs 500V 20A NCH MOSFET 7.438In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 230 mOhms - 30 V, 30 V 3 V 59.5 nC - 55 C + 150 C 38.5 W Enhancement Tube
onsemi MOSFETs 1000V N-Channe MOSFET 10.888In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 1 kV 8 A 1.45 Ohms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 225 W Enhancement QFET Tube
Infineon Technologies MOSFETs N-CHANNEL 100+ 14.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 5 mOhms - 20 V, 20 V 2.7 V 91 nC - 55 C + 175 C 190 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 13.751In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 50.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 36.866In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 15.9 mOhms - 20 V, 20 V 1.2 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs P-Ch -60V -18.6A DPAK-2 52.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 18.6 A 100 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 175 C 80 W Enhancement Reel, Cut Tape, MouseReel
IXYS MOSFETs DiscMosfet NCh Std-VeryHiVolt TO-247AD 273In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 4.5 kV 1.4 A 40 Ohms - 20 V, 20 V 6 V 88 nC - 55 C + 150 C 960 W Enhancement Tube
Infineon Technologies MOSFETs IFX FET >80 - 100V 1.730In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT HSOF-8 N-Channel 1 Channel 100 V 236 A 2.25 mOhms - 20 V, 20 V 2.2 V 103 nC - 55 C + 175 C 250 W Enhancement Reel, Cut Tape

onsemi MOSFETs 100V P-Channel QFET 31.695In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 6.6 A 530 mOhms - 30 V, 30 V 4 V 15 nC - 55 C + 150 C 2.5 W Enhancement AEC-Q101 QFET Reel, Cut Tape, MouseReel

onsemi MOSFETs 800V 0.2A 20Ohm N-Channel 72.906In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 800 V 200 mA 20 Ohms - 30 V, 30 V 3 V 7.2 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12-V N channel NexF ET power MOSFET si A A 595-CSD13380F3 53.241In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 3.6 A 76 mOhms - 8 V, 8 V 550 mV 1.2 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V 351.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOT-26-6 N-Channel, P-Channel 2 Channel 30 V 4.6 A, 3.3 A 50 mOhms, 95 mOhms - 20 V, 20 V 1 V, 2.5 V 4.5 nC, 6.5 nC - 55 C + 150 C 1.1 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs 100V P-CH MOSFET 145.984In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 9 A 240 mOhms - 20 V, 20 V 1 V 17.5 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 74A TDSON-8 30.227In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 74 A 7.2 mOhms - 20 V, 20 V 2.2 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M 63.398In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 7.7 A 21.6 mOhms - 20 V, 20 V 2.1 V 7.8 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 29.785In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 50 A 12.7 mOhms - 20 V, 20 V 1.6 V 69 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs SM Sig N-CH MOS 0.1A 30V -20 VGSS 368.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 30 V 100 mA 3.6 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 300 mW Enhancement U-MOSIII Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 100V (D-S) 175C MOSFET 7.328In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK 8 x 8 N-Channel 1 Channel 100 V 225 A 2.8 mOhms - 20 V, 20 V 4 V 106 nC - 55 C + 175 C 333 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

onsemi MOSFETs SF3 650V 50MOHM 1.908In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 58 A 50 mOhms - 30 V, 30 V 3 V 125 nC - 55 C + 150 C 378 W Enhancement SuperFET III Tube