FQT1N80TF-WS

onsemi
512-FQT1N80TF_WS
FQT1N80TF-WS

Mfr.:

Description:
MOSFETs 800V 0.2A 20Ohm N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72.936

Stock:
72.936 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,25 kr. 9,25 kr.
5,87 kr. 58,70 kr.
4,05 kr. 405,00 kr.
3,25 kr. 1.625,00 kr.
2,75 kr. 2.750,00 kr.
2,68 kr. 5.360,00 kr.
Full Reel (Order in multiples of 4000)
2,42 kr. 9.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
800 V
200 mA
20 Ohms
- 30 V, 30 V
3 V
7.2 nC
- 55 C
+ 150 C
2.1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: FQT1N80
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: FQT1N80TF_WS
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99