IPD053N08N3GATMA1

Infineon Technologies
726-IPD053N08N3GA
IPD053N08N3GATMA1

Mfr.:

Description:
MOSFETs IFX FET > 60-80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.979

Stock:
50.979 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,37 kr. 20,37 kr.
13,20 kr. 132,00 kr.
9,18 kr. 918,00 kr.
7,76 kr. 3.880,00 kr.
7,12 kr. 7.120,00 kr.
Full Reel (Order in multiples of 2500)
6,59 kr. 16.475,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
80 V
90 A
5.3 mOhms
- 20 V, 20 V
2 V
52 nC
- 55 C
+ 175 C
150 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 56 S
Product Type: MOSFETs
Rise Time: 66 ns
Series: OptiMOS 3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: IPD053N08N3 G SP001127818
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99