onsemi MOSFETs

Results: 2.258
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
onsemi MOSFETs T6 40V S08FL 1.312In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 130 A 2.5 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
onsemi MOSFETs Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection 27.375In Stock
Min.: 1
Mult.: 1
Reel: 40.000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 890 mA 1.2 Ohms - 8 V, 8 V 1.2 V - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN S08FL 1.199In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape
onsemi MOSFETs MOSFET - Power, Single, N-Channel, T10M, DFN5, 5x6, SO-8FL, 40 V, 1.8 mohm, 151 A40 V, 1.65 m, 154 A 772In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 154 A 1.65 mOhms 20 V 3.5 V 29 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 66 A 4.7 mOhms 20 V 3.5 V 10.4 nC - 55 C + 175 C 38 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 1.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 78 A 4.5 mOhms 20 V 2 V 23 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape
onsemi MOSFETs SSOT-6 N-CH 30V 52.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SSOT-6 N-Channel 1 Channel 30 V 5 A 35 mOhms - 20 V, 20 V 1 V 17 nC - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 500V 20A NCH MOSFET 7.953In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 230 mOhms - 30 V, 30 V 3 V 59.5 nC - 55 C + 150 C 38.5 W Enhancement Tube
onsemi MOSFETs 1000V N-Channe MOSFET 10.888In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 1 kV 8 A 1.45 Ohms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 225 W Enhancement QFET Tube
onsemi MOSFETs 40V 14.5 MOHM T8 S08FL DUAL 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si Reel, Cut Tape
onsemi MOSFETs TRENCH 6 30V NCH 1.463In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8 N-Channel 1 Channel 30 V 136 A 1.7 mOhms - 20 V, 20 V 2.2 V 20.8 nC - 55 C + 150 C 64 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V SG NCH U8FL 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si Reel, Cut Tape
onsemi MOSFETs -30V P-Channel PowerTrench 53.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT Power-33-8 P-Channel 1 Channel 30 V 8.5 A 20 mOhms - 25 V, 25 V 3 V 53 nC - 55 C + 150 C 2.3 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs NFET SO8FL 30V 52A 5.8MOH 3.267In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8 N-Channel 1 Channel 30 V 16.4 A 5.8 mOhms - 20 V, 20 V 2.1 V 10.9 nC - 55 C + 150 C 2.51 W Enhancement Reel, Cut Tape
onsemi MOSFETs 250V N-Ch MOSFET 16.468In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 250 V 59 A 49 mOhms - 30 V, 30 V 3 V 82 nC - 55 C + 150 C 392 W Enhancement Tube
onsemi MOSFETs -20V P-Channel 2.5V PowerTrench MOSFET 154.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SSOT-6 P-Channel 1 Channel 20 V 5.8 A 30 mOhms - 12 V, 12 V 1.5 V 23 nC - 55 C + 150 C 1.6 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 200V NChannel UniFET 52.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 16 A 125 mOhms - 20 V, 20 V 1 V 40 nC - 55 C + 150 C 89 W Enhancement UniFET Reel, Cut Tape, MouseReel

onsemi MOSFETs Single N-Ch 500V .12Ohm SMPS 6.958In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 44 A 120 mOhms - 30 V, 30 V 2 V 108 nC - 55 C + 175 C 750 W Enhancement Tube
onsemi MOSFETs UNIFET2 600V N-CH MOSFET SINGLE GAGE 14.306In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 12 A 530 mOhms - 30 V, 30 V 5 V 34 nC - 55 C + 150 C 39 W Enhancement UniFET Tube
onsemi MOSFETs 900V N-Channel QFET 12.992In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 5.4 A 2.3 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 3.13 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V N-Ch QFET Logic Level 229.292In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 10 A 180 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V P-Channel QFET 31.807In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 6.6 A 530 mOhms - 30 V, 30 V 4 V 15 nC - 55 C + 150 C 2.5 W Enhancement AEC-Q101 QFET Reel, Cut Tape, MouseReel

onsemi MOSFETs 800V 0.2A 20Ohm N-Channel 72.936In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 800 V 200 mA 20 Ohms - 30 V, 30 V 3 V 7.2 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs SF3 650V 50MOHM 1.908In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 58 A 50 mOhms - 30 V, 30 V 3 V 125 nC - 55 C + 150 C 378 W Enhancement SuperFET III Tube

onsemi MOSFETs 600V N-Channel Adv Q-FET C-Series 46.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2.8 A 2.5 Ohms - 30 V, 30 V 2 V 19 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel