NTMFS4C324NT1G

onsemi
863-NTMFS4C324NT1G
NTMFS4C324NT1G

Mfr.:

Description:
MOSFETs TRENCH 6 30V NCH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.463

Stock:
1.463 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,74 kr. 6,74 kr.
4,20 kr. 42,00 kr.
2,74 kr. 274,00 kr.
2,11 kr. 1.055,00 kr.
1,90 kr. 1.900,00 kr.
Full Reel (Order in multiples of 1500)
1,60 kr. 2.400,00 kr.
1,45 kr. 4.350,00 kr.
1,39 kr. 12.510,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8
N-Channel
1 Channel
30 V
136 A
1.7 mOhms
- 20 V, 20 V
2.2 V
20.8 nC
- 55 C
+ 150 C
64 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: SIngle
Fall Time: 17 ns
Forward Transconductance - Min: 136 S
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99