GaN FETs

 GaN FETs
GaN FETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GaN FET manufacturers including Infineon, MACOM, Qorvo & more. Please view our selection of GaN FETs below.
Results: 511
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
STMicroelectronics GaN FETs 700 V, 270 mOhm typ., 6 A, e-mode PowerGaN transistor 711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 700 V 6 A 350 mOhms - 1.4 V, + 7 V 2.5 V 1.5 nC - 55 C + 150 C 47 W Enhancement
MACOM GaN FETs 500W, GaN HEMT, 50V, 2.7-3.1GHz, PULSED,
20In Stock
Min.: 1
Mult.: 1
Screw Mount 440217 N-Channel 150 V 24 A - 3 V - 40 C + 125 C
Qorvo GaN FETs DC-6GHz 28V P3dB 10W @3.3GHz 375In Stock
Min.: 1
Mult.: 1

SMD/SMT NI-200 N-Channel 650 mA 12.5 W
Qorvo GaN FETs DC-6.0GHz 18 Watt 28V GaN 129In Stock
Min.: 1
Mult.: 1

NI-200
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 8 Watt 700In Stock
Min.: 10
Mult.: 10

SMD/SMT Die N-Channel 120 V 750 mA 1.6 Ohms - 3 V
MACOM GaN FETs GaN HEMT DC-2.5GHz, 180 Watt 21In Stock
Min.: 1
Mult.: 1

Screw Mount 440199 N-Channel 2 Channel 120 V 24 A - 3 V - 40 C + 150 C
MACOM GaN FETs GaN HEMT DC-8.0GHz, 10 Watt 902In Stock
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 120 V 1.5 A - 2.7 V - 40 C + 150 C
MACOM GaN FETs GaN HEMT DC-4.0GHz, 45 Watt 143In Stock
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 120 V 6 A - 3 V - 40 C + 150 C
MACOM GaN FETs GaN HEMT VHF-3.0GHz, 30 Watt 60In Stock
Min.: 1
Mult.: 1

SMD/SMT 440196 N-Channel 120 V 7 A - 3.8 V - 40 C + 150 C 14 W
MACOM GaN FETs GaN HEMT Die DC-6.0GHz, 30 Watt 10In Stock
Min.: 10
Mult.: 10

SMD/SMT Die N-Channel 2 Channel 120 V 3 A 500 mOhms - 3 V
Qorvo GaN FETs DC-3.7GHz 65W 50V SSG 20dB GaN 25In Stock
25On Order
Min.: 1
Mult.: 1

SMD/SMT NI-360 N-Channel 50 V 2.5 A - 2.8 V - 40 C + 85 C 64 W
Qorvo GaN FETs DC-4GHz 10W 28-50V SSG 25dB PAE 70% GaN 61In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 N-Channel 50 V 400 mA - 2.8 V - 40 C + 85 C 13.5 W
Qorvo GaN FETs DC-3.6GHz GaN 90W 48V 54In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT DFN-6 48 V - 40 C
Qorvo GaN FETs DC-2.7 GHz, 150W, 65V GaN RF Tr 79In Stock
Min.: 1
Mult.: 1
Reel: 100

Qorvo GaN FETs DC-6.0GHz 30 Watt 28V GaN Flanged 53In Stock
Min.: 1
Mult.: 1

NI-200
MACOM GaN FETs 10W, 6.0GHz, GaN HEMT G28V4 (CG2H40010P) 246In Stock
Min.: 1
Mult.: 1

MACOM GaN FETs 10W, 4.0GHz, 830120P, GaN HEMT, PILL 88In Stock
Min.: 1
Mult.: 1

Screw Mount 440196 N-Channel 120 V 1.5 A - 3 V - 40 C + 150 C
Qorvo GaN FETs 1.2-1.4GHz 500W 50V SSG 20dB GaN 16In Stock
Min.: 1
Mult.: 1

SMD/SMT RF-565 N-Channel 50 V 15 A - 2.8 V - 40 C + 85 C 370 W
Qorvo GaN FETs 750W, 65V, Pre-matched, 1.2-1.4GHz, Earl 17In Stock
Min.: 1
Mult.: 1

SMD/SMT NI-780 65 V 19 A - 40 C + 85 C 400 W
Qorvo GaN FETs 450W 50V 1.2-1.4GHz GaN IMFET 18In Stock
Min.: 1
Mult.: 1

SMD/SMT NI-50CW N-Channel 14 A - 40 C + 85 C 445 W
Qorvo GaN FETs 1-1.1GHz 1800 Watt Gain 22.5dB 65V GaN 13In Stock
Min.: 1
Mult.: 1

Screw Mount NI-1230-4 HEMT 2 Channel 65 V 28 A - 2.8 V - 40 C + 85 C 685 W
Qorvo GaN FETs 750W, 65V, Pre-matched, 1.2-1.4GHz, Flan 10In Stock
Min.: 1
Mult.: 1

SMD/SMT NI-780 65 V 19 A - 40 C + 85 C 400 W
MACOM GaN FETs GaN HEMT VHF-3.0GHz, 60 Watt 51In Stock
Min.: 1
Mult.: 1

Screw Mount 440193 N-Channel 120 V 14 A - 3 V - 40 C + 150 C 56 W
MACOM GaN FETs GaN HEMT 4.5-6.0GHz, 10 Watt 93In Stock
Min.: 1
Mult.: 1

Screw Mount 440166 N-Channel 120 V 1.5 A - 3 V - 40 C + 150 C
Qorvo GaN FETs 3.4-3.8GHz 15W 50V GaN Single Channel 7In Stock
100Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 100