CGH40010P

MACOM
941-CGH40010P
CGH40010P

Mfr.:

Description:
GaN FETs 10W, 4.0GHz, 830120P, GaN HEMT, PILL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
786,36 kr. 786,36 kr.
660,58 kr. 6.605,80 kr.
556,67 kr. 44.533,60 kr.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440196
N-Channel
120 V
1.5 A
- 3 V
- 40 C
+ 150 C
Brand: MACOM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: CGH40010-TB
Gain: 16 dB
Maximum Operating Frequency: 6 GHz
Minimum Operating Frequency: 2 GHz
Output Power: 10 W
Packaging: Tray
Product: GaN HEMTs
Product Type: GaN FETs
Factory Pack Quantity: 80
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Type: GaN SiC HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99