Common Mode Chokes / Filters

Results: 7.533
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1A 10mH 1.088In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1.095In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.8A 0.68mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1.100In Stock
Min.: 1
Mult.: 1

RE100 PCB Mount SMD/SMT 1 Channel 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,420ohm+/-25%,3.2A,shd 1.733In Stock
2.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 500

SRF4532TA PCB Mount SMD/SMT 1 Channel 1.5 uH 420 Ohms 3.2 A 55 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
iNRCORE Common Mode Chokes / Filters 175In Stock
Min.: 1
Mult.: 1
SLIC PCB Mount SMD/SMT 215 uH 10 A 3.75 mOhms - 55 C + 130 C 21.1 mm 19.05 mm 11.2 mm Tube Ruggedized
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 140.275In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 36.753In Stock
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2 X 27mH 0.9A 26.224In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Through Hole 2 Channel 27 mH - 30 %, + 50 % 900 mA 750 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters - 157.811In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACM PCB Mount SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 0.75A 200mOhm 4.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACMP-Q3226 PCB Mount SMD/SMT 1 Channel 750 mA 200 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACMS-Q3222F PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 2.110In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke Thru-hole 18.921In Stock
Min.: 1
Mult.: 1

CM PCB Mount Through Hole 170 Ohms 10 A 10 mOhms - 40 C + 125 C 6.3 mm 11 mm 9.32 mm Bulk Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICI PCB Mount SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 1.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 213In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 8.637In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-CMB PCB Mount Through Hole 1 Channel 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2.540In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SPDL 1 kOhms 2 A 24 Ohms Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 6.109In Stock
Min.: 1
Mult.: 1
Reel: 800

ACMP-Q9050 PCB Mount SMD/SMT 1 Channel 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 31A ESR=1mOhms AEC-Q200 172In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 400 uH 31 A 1 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=39.9mOhms AEC-Q200 141In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 21.2 mH 5 A 39.9 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 90? 3.2A 2LN SMD 2.747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACMP-4724 PCB Mount SMD/SMT 1 Channel 90 Ohms 3.2 A 35 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes