RE100-6-M33

TE Connectivity / Schaffner
631-RE100-6-M33
RE100-6-M33

Mfr.:

Description:
Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,74 kr. 15,74 kr.
13,43 kr. 134,30 kr.
12,38 kr. 309,50 kr.
9,25 kr. 925,00 kr.
8,95 kr. 2.237,50 kr.
8,43 kr. 4.215,00 kr.
7,91 kr. 8.701,00 kr.
7,53 kr. 16.566,00 kr.
7,31 kr. 40.205,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RE100
PCB Mount
SMD/SMT
1 Channel
330 uH
12 mOhms
- 40 C
+ 125 C
19.8 mm
14.8 mm
9.8 mm
Bulk
Common Mode Choke
Application: Switch Mode Power Supplies
Brand: TE Connectivity / Schaffner
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 823912-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99

RE100 Series SMD Common Mode Chokes

TE Connectivity RE100 Series SMD Common Mode Chokes are designed for 250V applications and effective integration into automated manufacturing processes. These common mode chokes are positioned on the grid side to effectively suppress Electromagnetic Interference (EMI) in systems with power ratings up to 1.5kW. The RE100 series SMD common mode chokes are supplied in reels compatible with automated feeders, ensuring efficiency and reliability in high-volume production environments. Typical applications include general power electronics, switch-mode power supplies, and EMC filters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.