Common Mode Chokes / Filters

Results: 7.534
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 70.703In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TCM-M PCB Mount SMD/SMT 2 Channel 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6.687In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.727In Stock
Min.: 1
Mult.: 1
Reel: 1.500

B82790C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3.261In Stock
Min.: 1
Mult.: 1
Reel: 1.500
B82793C PCB Mount SMD/SMT 2 Channel 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1.512In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CM PCB Mount SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4.774In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PA4339-NLT PCB Mount SMD/SMT 1 Channel 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 60uH 2000mA DCR=65mOhms 1.084In Stock
Min.: 1
Mult.: 1
Reel: 600

WE-SL PCB Mount SMD/SMT 1 Channel 60 uH 1.6 kOhms 2 A 65 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7.661In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KCZ-DH PCB Mount SMD/SMT 1 Channel 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7.178In Stock
Min.: 1
Mult.: 1

B82722J Vertical Mount Through Hole 2 Channel 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

B82723J PCB Mount Radial 1 Channel 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1.443In Stock
Min.: 1
Mult.: 1

B82724J Vertical Mount Radial 1 Channel 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.774In Stock
Min.: 1
Mult.: 1

B82731H Horizontal Mount Through Hole 2 Channel 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.414In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 2 Channel 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

B82789S PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A SMD/SMT 1.722In Stock
Min.: 1
Mult.: 1
Reel: 450

29F 200 Ohms Reel, Cut Tape, MouseReel Multi-Hole Cores Multi-Line Array
ABRACON Common Mode Chokes / Filters CMC 100uH 0.2A 2000mOhm 1.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACMS-Q4526C PCB Mount SMD/SMT 1 Channel 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 1.054In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMA0805 PCB Mount SMD/SMT 1 Channel 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4.442In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AWCU PCB Mount SMD/SMT 1 Channel 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 6.169In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CCMC PCB Mount SMD/SMT 1 Channel 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters MID-D11 10mH@10kH THT 370mA 2.5Ohm 812In Stock
Min.: 1
Mult.: 1

MID-D11 PCB Mount Through Hole 1 Channel 10 mH 10 % 370 mA 2.5 Ohms 800 kHz - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 0605 10VDC 8ohm 100MHz 0.1A 58.929In Stock
Min.: 1
Mult.: 1
Reel: 10.000

TCM-T PCB Mount SMD/SMT 2 Channel 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1.391In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Radial 1 Channel 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 834In Stock
Min.: 1
Mult.: 1

B82734W Horizontal Mount Through Hole 2 Channel 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 80uH 2.4ohm 70mA AEC-Q200 19.966In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ACT PCB Mount SMD/SMT 2 Channel 80 uH - 30 %, + 50 % 70 mA 2.4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 4.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMA0805 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke