0678D Series Surface Mount Fuses

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3.121In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses 3937 Surface Mt Fuse 2A 929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses 3931 Surface Mt Fuse 500mA 1.589In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 660 mOhms
Bel Fuse Surface Mount Fuses 3934 Surface Mt Fuse 1A 292In Stock
2.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bel Fuse Surface Mount Fuses 3932 Surface Mt Fuse 630mA Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 540 mOhms
Bel Fuse Surface Mount Fuses 3933 Surface Mt Fuse 800mA Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 380 mOhms
Bel Fuse Surface Mount Fuses 3935 Surface Mt Fuse 1.25A Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 100 mOhms
Bel Fuse Surface Mount Fuses 3936 Surface Mt Fuse 1.6A Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 80 mOhms
Bel Fuse Surface Mount Fuses 3938 Surface Mt Fuse 2.5A Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 43 mOhms
Bel Fuse Surface Mount Fuses 3940 Surface Mt Fuse 4A Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 21 mOhms
Bel Fuse Surface Mount Fuses 3941 Surface Mt Fuse 5A Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0678D Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel 16 mOhms
Bel Fuse 0678D0500-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 500mA Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D0630-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 630mA Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D0800-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 800mA Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D1000-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 1A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D1250-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 1.25A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D1600-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 1.6A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D2000-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 2A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D2500-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 2.5A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D3150-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 3.15A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D4000-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 4A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel
Bel Fuse 0678D5000-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 5A Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
Reel: 2.000

0678D Reel