0678D0630-22

Bel Fuse
530-0678D0630-22
0678D0630-22

Mfr.:

Description:
Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Fast Acting Palladium Plated 630mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,07 kr. 16.280,00 kr.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0678D
Reel
Brand: Bel Fuse
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

0678 Surface-Mount Fuses

Bel Fuse 0678 Surface-Mount Fuses feature two types: fast-blow fuses and enhanced-breaking capability brick fuses. These fuses operate from 500mA to 5A for the 0678D series and from 500mA to 40A for the 0678H series. Bel Fuse 0678 Surface-Mount Fuses are compatible with +260ºC, IR Pb-free solder process. These fuses are constructed in 3912 case sizes with a ceramic tube/end cap. Bel Fuse 0678 Surface-Mount Fuses are suitable for voltage regulator modules, PC servers, office electronic equipment, power supplies, and industrial, medical, and mass storage systems.