0678D0500-02

Bel Fuse
530-0678D0500-02
0678D0500-02

Mfr.:

Description:
Surface Mount Fuses 3931 Surface Mt Fuse 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.589

Stock:
1.589 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,53 kr. 7,53 kr.
6,99 kr. 69,90 kr.
5,80 kr. 290,00 kr.
5,34 kr. 534,00 kr.
4,80 kr. 960,00 kr.
4,42 kr. 2.210,00 kr.
3,88 kr. 3.880,00 kr.
Full Reel (Order in multiples of 2000)
3,39 kr. 6.780,00 kr.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0678D
Surface Mount Ceramic Fuses
Fast Blow
500 mA
350 VAC
125 VDC
100 A, 2 kA
3912
- 55 C
+ 125 C
Reel
Cut Tape
660 mOhms
Brand: Bel Fuse
Height: 3.05 mm
Length: 9.8 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Width: 3.05 mm
Unit Weight: 609,114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

0678 Surface-Mount Fuses

Bel Fuse 0678 Surface-Mount Fuses feature two types: fast-blow fuses and enhanced-breaking capability brick fuses. These fuses operate from 500mA to 5A for the 0678D series and from 500mA to 40A for the 0678H series. Bel Fuse 0678 Surface-Mount Fuses are compatible with +260ºC, IR Pb-free solder process. These fuses are constructed in 3912 case sizes with a ceramic tube/end cap. Bel Fuse 0678 Surface-Mount Fuses are suitable for voltage regulator modules, PC servers, office electronic equipment, power supplies, and industrial, medical, and mass storage systems.