TPSMC Series ESD Protection Diodes / TVS Diodes

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 27V AEC-Q101 5% Bi-Directional 6.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Uni-Directional 7.751In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 47V AEC-Q101 5% Bi-Directional 5.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 43V AEC-Q101 5% Uni-Directional 7.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V AEC-Q101 5% Uni-Directional 8In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 15V AEC-Q101 5% Bi-Directional 144In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 18V AEC-Q101 5% Uni-Directional 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 60.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 24V AEC-Q101 5% Uni-Directional 2.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 82V AEC-Q101 5% Bi-Directional 3.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 91V AEC-Q101 5% Uni-Directional 3.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 15V AEC-Q101 5% Uni-Directional 2.668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 33V AEC-Q101 5% Uni-Directional 4.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 18V AEC-Q101 5% Bi-Directional 3.163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 60.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 68V AEC-Q101 5% Bi-Directional 3.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 300V Uni DO-214AB TR13 RoHS 5.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 412 V 285 V SMC (DO-214AB) 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Bi-Directional 6.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 43V AEC-Q101 5% Bi-Directional 5.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 13V AEC-Q101 5% Bi-Directional 2.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13 V SMD/SMT 18.2 V 13.7 V SMC (DO-214AB) 83.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 20V AEC-Q101 5% Bi-Directional 1.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 22V AEC-Q101 5% Uni-Directional 1.452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 22V AEC-Q101 5% Bi-Directional 720In Stock
6.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 24V AEC-Q101 5% Bi-Directional 1.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 27V AEC-Q101 5% Uni-Directional 1.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 30V AEC-Q101 5% Uni-Directional 1.615In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 30V AEC-Q101 5% Bi-Directional 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel