New Multiplexer Switch ICs

Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-Demultiplexer is designed to operate over the 1.08V to 1.95V range. This device can handle both digital and analog signals and transmit them in either direction up to VCC. The TMUXL27518 has two control pins, each controlling three 1:2 muxes simultaneously, and an enable pin that puts all outputs in high-impedance mode. The control pins are compatible with 1.2V logic thresholds across the device's supply voltage range, eliminating the need for external logic translation.
-
Texas Instruments TCA9847 1MHz 8-Channel I2C MultiplexerIncludes an SCL/SDA upstream pair that fans out to eight downstream pairs or channels.09-09-2026 -
Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-DemultiplexerDevice can handle both digital and analog signals and transmit them up to VCC in either direction.09-09-2026 -
onsemi MC74HC4066A Quad Analog Switch/Mux/DemuxAchieves fast propagation delays, low ON resistance, and low OFF-channel leakage current.29-06-2026 -
Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 MultiplexersHigh-voltage analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations.19-05-2026 -
Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/DemultiplexerAutomotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode.06-04-2026 -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.11-03-2026 -
Texas Instruments TMUX28x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.09-03-2026 -
Texas Instruments TMUX541x 4-Channel (SPST) SwitchesDevices have four independently selectable 1:1, single-pole, single-throw (SPST) switch channels.24-12-2025 -
Diodes Incorporated PI2SSD3212A1 14-Bit 2:1 eMMC/DDR Signal SwitchDesigned for eMMC HS200 and HS400 bus with speeds up to 400MB/s, 1.8V or 1.2V I/Os.07-10-2025 -
Nexperia NCA9548A 8-Channel I²C Bus SwitchesOctal bidirectional translating switches controlled through the I2C-bus.07-10-2025 -
Nexperia NMUX27518x 6-Channel Multiplexer Switch ICsHigh-performance, low-power solution for analog and digital signal routing.16-09-2025 -
Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/DemuxesDigitally-controlled analog switches having low ON impedance and very low OFF leakage current.20-05-2025 -
Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Mux & DemuxThese devices are digitally controlled switches that use silicon-gate CMOS technology.09-05-2025 -
Texas Instruments TMUXHS4612 6-Channel Multiplexer SwitchesFeature high-speed bidirectional passive switches in 2:1 mux or 1:2 demux configurations.04-02-2025 -
Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux SwitchesProtocol-agnostic high-speed bidirectional passive switches in mux or demux configurations.04-02-2025 -
Texas Instruments SN74LV4052A/SN74LV4052A-Q1 Dual Analog Mux & Demux4-channel CMOS analog multiplexers and demultiplexers designed for 1.65V to 5.5V VCC operation.22-11-2024 -
Texas Instruments SN74LV4053A/SN74LV4053A-Q1 Analog Mux & Demux2-channel CMOS analog multiplexers and demultiplexers designed for 1.65V to 5.5V VCC operation.22-11-2024 -
Texas Instruments SN74LV4051A/SN74LV4051A-Q1 Analog Mux & Demux8-channel CMOS analog multiplexers and demultiplexers designed for 1.65V to 5.5V VCC operation.22-11-2024 -
Texas Instruments TMUX130xA/TMUX130xA-Q1 CMOS MultiplexersSupports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins.29-08-2024 -
Texas Instruments TMUXHS4446 Multiplexer Switch ICsHigh-speed bidirectional passive crosspoint (Xbar) switch in mux or demux configurations.22-08-2024 -
Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs2-Ch or 4-ch with 3-state outputs for switching signals that have high bandwidth.22-07-2024 -
Texas Instruments TMUX722x 1:1 (SPST) 2-Channel Precision SwitchesThese devices are CMOS switches with latch-up immunity in a dual channel, 1:1 (SPST) configuration.02-02-2024 -
Texas Instruments TMUX622x 1:1 (SPST) 2-Channel Precision SwitchesThese devices are CMOS switches that are in a dual channel, 1:1 (SPST) configuration.02-02-2024 -
Texas Instruments TMUX121 2-Channel 2:1 Analog SwitchBi-directional 2-channel, 2:1 (SPDT) switch supporting differential and single-ended signals.02-02-2024 -
Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch2:1 or 1:2 multiplexer or demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling.21-11-2023