New Audio CODECs

Texas Instruments TAC5301-Q1 Automotive Mono Audio Codec is a low-power codec with 2VRMS differential input and 100dB dynamic range ADC. This audio codec features a 110dB dynamic range, mono channel or 1VRMS single-ended output, and 107dB dynamic range stereo channels. The TAC5301-Q1 devices are AEC-Q100 qualified for automotive applications. This mono audio codec is ideal for telematics control units, automotive head units, automotive clusters, and rear seat entertainment.
-
Texas Instruments TAC5301-Q1 Automotive Mono Audio CodecAutomotive, low-power codec with 2VRMS differential input and 100dB dynamic range ADC.10-07-2025 -
Texas Instruments TAC5112 Low-Power Stereo Audio CodecThis device supports both differential and single-ended inputs and outputs.26-03-2025 -
Texas Instruments TAC5211 High-Performance Mono Audio CodecThis device supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats.26-03-2025 -
Texas Instruments TAC5212 High-Performance Stereo Audio CodecThis device supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats.26-03-2025 -
Texas Instruments TAC5111 Low-Power Mono Audio CodecHigh-performance features make this an excellent choice for space-constrained audio applications.26-03-2025 -
Texas Instruments TAC5311-Q1 Automotive Mono Audio CodecFeatures 10VRMS differential input, 104dB ADC, and 2VRMS differential output, 114dB DAC.04-02-2025 -
Texas Instruments TAC5x42 Interface CODECsHardware control low-power, stereo, audio ADC, and audio DAC with extensive feature integration.16-01-2025 -
Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPsFeature three inputs and one output that incorporates two Digital Signal Processors (DSPs).28-02-2024 -
ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODECSynchronous stereo Analog-to-Digital (A/D) and Digital-to-Analog for professional audio interfaces.23-01-2024 -
Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio CodecComes with stereo headphone amplifiers and multiple inputs and outputs that are programmable.13-03-2023