New Power Supplies - Chassis Mount

Advanced Energy / SL Power SLB350 Power Supplies are high-performance AC-DC power supplies designed for industrial-grade applications with a single-output configuration. These power supplies provide up to 350W of power with 200LFM airflow and nominal voltages of 12V, 24V, 48V, and 56V. The SLB350 power supplies operate within an 85VAC to 264VAC input voltage range, with a typical efficiency of 90%, and offer fixed output voltage adjustability. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB350 power supplies comply with RoHS and are available in a 3-inch x 5-inch x 1.5-inch form factor.
-
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies500W/750W enclosed-type power supplies are designed for high reliability across multiple industries.08-12-2025 -
Advanced Energy SLB350 Power SuppliesDesigned for industrial-grade applications with a single-output configuration.08-12-2025 -
Delta Electronics MEP-500A Medical/Industrial AC-DC Power SuppliesDelivers up to 500W output with fan cooling and 300W output with natural convection cooling.08-12-2025 -
TDK-Lambda TPS4500 AC-DC Power SupplyOffers power levels up to 4600W in a 2U high package with a 3-phase supply input.03-12-2025 -
Cincon CFM600S AC-DC Power SuppliesFeatures an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC.21-11-2025 -
CUI Inc VOF-65G & VOF-85G Internal AC-DC Power SuppliesProvide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range.21-10-2025 -
MEAN WELL NSP 75W to 320W Power Supplies85VAC to 305VAC input range and is designed for high reliability, suitable for various industries.06-10-2025 -
Delta Electronics MEP-200A Medical / Industrial AC-DC Power SuppliesFeature 200W, low-profile power supplies designed for medical and industrial applications.02-09-2025 -
CUI Inc VGS-150E & VOF-150E Internal Power SuppliesFeature a 90VAC to 264VAC voltage range and 150W maximum output power, ideal for ITE applications.27-08-2025 -
CUI Inc VGSM-150E & VOFM-150E Medical Power SuppliesFeature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range.27-08-2025 -
Delta Electronics PMS Panel Mount Power SuppliesFeatures optional 24V/48V voltage outputs and comes in three power models: 750W, 1200W, and 2500W.21-08-2025 -
Cosel PDA300 AC-DC Single Output Power SuppliesOffers a 300W power rating, 86% efficiency, and 102mm x 42mm x 170mm dimensions.19-08-2025 -
TRACO Power TXN 1000 Power SuppliesOffers a 1000W power rating, 90VAC to 264VAC universal input range, and high efficiency up to 92%.18-08-2025 -
Cosel PDA600 600W AD/DC Enclosed Power SuppliesOffers a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm.29-07-2025 -
Cincon CBM300S AC-DC Brick Power SuppliesFeature 90Vac to 264Vac input voltage range with 19.7mm ultra-low-profile package.23-07-2025 -
MEAN WELL LRS-1200 Enclosed Type Power SuppliesOffers a 1200W power rating, a low-profile design, and 3G anti-vibration capability.16-07-2025 -
CUI Inc VOF-130G AC-DC Power SuppliesFeature short-circuit, overcurrent, overvoltage, and over-temperature protection.01-07-2025 -
TDK-Lambda GUS350-1000 General-Purpose Power SuppliesConvection-cooled, offers 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings.03-06-2025 -
Cosel TECS/TEPS10 & TECS/TEPS20 AC-DC Power SuppliesCompact, high-efficiency power supplies offering 10W or 20W of output power.02-06-2025 -
Delta Electronics MEP-600A Medical/Industrial AC-DC Power SuppliesDelivers up to 600W with fan cooling and up to 450W with natural convection cooling in 3" x 5" size.24-04-2025 -
Advanced Energy FC4000 High-Voltage 4kJ Capacitor ChargerMedical capacitor charging power supply with a built-in configurable AC-DC power supply.10-04-2025 -
CUI Inc VGS-50E AC/DC Power Supplies50W power supplies, designed to operate at 85VAC to 264VAC input voltage range.08-04-2025 -
CUI Inc VGS-70E AC-DC Power Supplies70W AC-DC device housed in a compact metal case that operates at 85VAC to 264VAC input range.08-04-2025 -
TRACO Power TXN 25W to 500W Power SuppliesComes in a compact metal case and offers four power ratings: 25W, 100W, 150W, and 500W.08-04-2025 -
CUI Inc VOF-50E AC/DC Power Supplies50W power supplies, designed to operate at 85VAC to 264VAC input voltage range.08-04-2025 -