New Lasers

iC-Haus iC-HG30 Laser Switch is a six-channel laser switch that enables the spike-free switching of laser diodes. This switch features frequencies ranging from DC to 250MHz. The iC-HG30 laser switch is controlled via TTL/LVDS inputs, and each channel can operate at up to 1A CW and 5A pulsed current. This switch outputs (LDKx) are 30V- capable for stacked laser diodes. The iC-HG30 laser switch features a 3V to 5.5V wide supply voltage range and operates as six independent voltage-controlled current sinks. Typical applications include TOF camera lighting, LIDAR lighting, pump lasers, laser projection, data transmission, and camera lighting.
-
iC-Haus iC-HG30 Laser SwitchSix-channel laser switch that enables the spike-free switching of laser diodes.17-04-2026 -
ams OSRAM PLPT9 450MD_E Metal Can Laser DiodeImproved output power and electro-optical efficiency of up to 48% across different wavelengths.23-03-2026 -
Infineon Technologies VCSEL Laser Diodes Driver ICsREAL3™ for fast switching laser diodes or LEDs with a typical laser current of up to 12A.15-10-2025 -
iC-Haus iC-NZP P-Type Laser Diode DriverFeatures spike-free switching of laser currents of up to 300mA and optional current control.06-06-2024 -
LITEON LTE-L201E-01 Pulsed Laser DiodeNano-stacked device in a TO-56 package with a 905nm laser wavelength.25-08-2023 -
ams OSRAM Metal Can® PLT3 Blue Laser DiodeFeatures 450nm typical emission wavelength and 100mW typical peak output power.02-08-2023 -
ams OSRAM Metal Can® PLT5 Green Laser DiodesSingle-mode semiconductor lasers in an industrial standard TO56 package.02-08-2023 -
ams OSRAM Metal Can® PLT3 Green Laser DiodeHigh modulation bandwidth single-mode semiconductor laser with 520nm typical emission wavelength.02-08-2023 -
Diode Laser Concepts Industrial 520nm 45° M12 LaserOffers a continuous wave, an electrically isolated diode, and a custom drive circuit.04-04-2023 -
ams OSRAM SPL PL90AT03 Radial T1 3/4 Laser DiodeDelivers 75W of peak power for 3D sensing, Lidar, and TOF applications.28-03-2023 -
ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser DiodesFeature narrow emission width and high energy conversion efficiency.06-03-2023 -
ams OSRAM SPL S1L90H 1-Channel SMT LaserSuited for short laser pulses from 1ns to 50ns and 907nm laser wavelength.03-03-2023 -
Coherent ST905A13 Laser Diode95W, 905nm, and up to 100ns pulsed multi-junction laser diode chip in TO-can metal package.19-01-2023