New Controllers

M5Stack Unit PoE-P4 Ethernet Embedded Controller is powered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz). This controller features the built‑in IP101GRI Ethernet PHY, 10/100Mbps communication, 16MB flash, and 32MB PSRAM. The Unit PoE-P4 controller supports PoE power delivery with a maximum output of 6W, and includes an onboard DC‑DC converter to supply system power. This controller integrates an RGB indicator LED, an infrared transmitter circuit, and a user button to support status indication, local interaction, and infrared signal transmission. The unit PoE-P4 controller is equipped with a 24P FPC display expansion interface (MIPI DSI + TP + BL) and a 24P FPC camera interface (MIPI CSI), supporting high‑resolution display output and image capture. Typical applications include industrial Human‑Machine Interfaces (HMIs), PoE-smart terminals, vision-acquisition nodes, smart home controllers, and edge computing devices.
-
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).06-05-2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.06-05-2026 -
Bridgetek MC-0301-01A Modbus Trailing Edge Light DimmerCan be integrated with dimmable LED lamps to adjust the light dimming percentage.03-04-2026 -
Digi Z45 Industrial ControllersComplete automation control system in a single, compact, rugged device.31-03-2026 -
Digi Z45 Remote Management System Industrial ControllerA complete automation and communications solution in a single, rugged platform.31-03-2026 -
Carlo Gavazzi EMS Energy Management SystemIntegrated solution for comprehensive energy monitoring and control.30-03-2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12-03-2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.26-02-2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.26-02-2026 -
Phoenix Contact ILC 2x50 ControllersFor central building automation, where reliability is a high priority, and offers complete security.13-02-2026 -
Phoenix Contact AXL F PSRTD8 1F Axioline F Safety ModuleOffers 8 safe inputs for 1-channel assignment and 4 safe inputs for 2-channel assignment.06-02-2026 -
Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter KitDesigned for the modular remote relay system that supports applications with up to 56 I/O channels.28-01-2026 -
DFRobot DFR0886 Edge101 ESP32 IoT Programmable ControllerBridges the gap between traditional ESP32 development boards and real‑world deployment needs.28-01-2026 -
Phoenix Contact PLC Logic Basic ModuleThis device features an RS-485 connection for Modbus/RTU communication.13-01-2026 -
Phoenix Contact AXL F CNT2 1H Function ModuleThis counter module acquires and processes fast pulse sequences from sensors.13-01-2026 -
M5Stack PowerHub Programmable ControllerFor multi-channel power management, delivers precise control, monitoring, and low-power operations.26-12-2025 -
Crouzet Millenium Logic ControllersCompact, versatile, and communication-ready, designed for small automation projects.05-11-2025 -
Industrial Shields GateBerry Raspberry Pi 4B GatewaysBased on the Raspberry Pi, acting as a bridge between sensors, local equipment, and the cloud.14-10-2025 -
Telemecanique IO-Link Master ControllersEnables high-speed, bidirectional data exchange between the controller and IO-Link devices.01-09-2025 -
Phoenix Contact CHARX EVC-100 Vehicle Charging ControllersOn-vehicle charging controllers designed to manage the DC charging process in commercial EVs.14-08-2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23-06-2025 -
Trumeter Guardian Monitoring SystemDetects and protects against broken neutral faults and stray voltages on connected services.07-05-2025 -
Advanced Thermal Solutions Liquid CoolingComprehensive range of solutions designed to address the most demanding thermal challenges.29-04-2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.18-04-2025 -
Phoenix Contact Catan C1 EN Building Automation ControllersSimplifies room automation projects in hospitals, data centers, and commercial buildings.14-03-2025 -