NOR Flash

Results: 6.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 903In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 45In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Tube
Microchip Technology NOR Flash 1.8V, 4Mbit SPI Flash 87In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Tube

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 245In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 296In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 277In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Tube

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 42In Stock
3.337Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 826In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 125 C Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 151In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26WF040B 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb SQI Flash Memory 1.8V 8 SOIC 217In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 356In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 5.995In Stock
Min.: 1
Mult.: 1
: 6.000

AT25DF021A Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

AT25DF256 Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.715In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape


Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 730In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 930In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 848In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 5x6 UDFN (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.212In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25SF041B 4 Mbit 2.7 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 263In Stock
10.000Expected 19/11/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25SF081B Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.079In Stock
12.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-Narrow-8 AT25SF081B Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 1.051In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1.013In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 5.565In Stock
Min.: 1
Mult.: 1
: 6.000

AT25XE021A Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual SPI DataFlash 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

AT45DQ161 Reel, Cut Tape