NOR Flash

Results: 6.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash 2.835In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOP-8 4 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.193In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25WQ64E 64 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 281In Stock
3.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 693In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 150In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 429In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 335In Stock
13.200On Order
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 577In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 141In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash 291In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 700In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 555In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 170In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 665In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube

Microchip Technology NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C 16In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 426In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 8 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 510In Stock
480Expected 09/11/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash 47In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 232In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 28In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 208In Stock
Min.: 1
Mult.: 1
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube

Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 91In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 384In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 226In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 16Mbit 50MHz 379In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube