Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Quad bistable latch 826In Stock
Min.: 1
Mult.: 1

Bipolar LS 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADLR 823In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 16 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transp DType L atch 5.301In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573BQ/SOT764/DHVQFN20 785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal Transparent 655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 3.785In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SOIC-16 12 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V 131In Stock
Min.: 1
Mult.: 1

ACT DIP-20 Tube

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 1.604In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX VSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 2.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX VSSOP-20 - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches Low Voltage CMOS Logic IC Series 1.223In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT16373ADGG/SOT362/TSSOP48 2.849In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT TSSOP-48 Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS NINVRTR OCTAL 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H 1.589In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Latch 4500 2 Circuit 3 Line SOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 915In Stock
Min.: 1
Mult.: 1

True 74ACT 8 Circuit 1 Line PDIP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 6.106In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SOIC-16 14 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHCT 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 795In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube

Toshiba Latches CMOS Logic IC Series 6.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 2.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 2.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS. TTL LVxT 8 Circuit 8 Output TSSOP-20 Bi-Directional 45.5 ns 25 mA - 25 mA 1.8 V 5.5 V Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573DWR ALT 595-SN74AC573DWR 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel