MC74VHCT373ADWRG

onsemi
863-MC74VHCT373ADWRG
MC74VHCT373ADWRG

Mfr.:

Description:
Latches 5V Octal Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.834

Stock:
1.834 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,67 kr. 6,67 kr.
2,95 kr. 29,50 kr.
2,93 kr. 73,25 kr.
Full Reel (Order in multiples of 1000)
2,93 kr. 2.930,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
74VHCT
8 Circuit
3 Line
SOIC-WB-20
Non-Inverting
9.5 ns at 5 V
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: MC74VHCT373A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 1,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

MC74VHCT373A Latches

onsemi MC74VHCT373A Latches are high-speed CMOS octal latches with 3-state output fabricated with silicon gate CMOS technology. These D-type latches achieve high-speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHCT373A inputs are compatible with TTL levels, and these devices can be used as a level converter for interfacing 3.3V to 5V. These devices' output structures provide protection when VCC = 0V. The MC74VHCT373A latches operate at a 4.5V to 5.5VDC supply voltage. These devices are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT373A latches are used in digital systems for data buffering and isolation, address latching, data registers, and interfacing.