Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Bus Transceivers 2.5V/3.3V ECL Diff 1.100In Stock
Min.: 1
Mult.: 1

No 100LV TSSOP-8 +/- 2.375 V 3.8 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 4.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5.966In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Octal Bidirectional Transceiver 3.030In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 19.608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 5.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers NCN5151 QFN EBV PAR T OAD 8.903In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

1 Circuit NQFP-20 3.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 10.899In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT245DGSR
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4.782In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HCT Reel, Cut Tape, MouseReel
Apogee Semiconductor Bus Transceivers LEO 5-Ch 100MHz transceiver, A-Grade Flight, SnPb TSSOP14, packed in tape and reel 25In Stock
Min.: 1
Mult.: 1
Reel: 50

Reel, Cut Tape

onsemi Bus Transceivers Octal Bidir Trans 594In Stock
Min.: 1
Mult.: 1

3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 1.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 2 Circuit 9.5 ns TSSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 246In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCZ 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT16245BDGGR 681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR 353In Stock
Min.: 1
Mult.: 1

Open Collector S 4 Circuit 10 ns SOIC-Narrow-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Quad Bus 569In Stock
Min.: 1
Mult.: 1

Open Collector S 10 ns PDIP-16 100 mA - 1 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 40In Stock
6.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 1.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert 605In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 10 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Quad Bus A 595-CD74HC243M A 59 A 595-CD74HC243M 4.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State HC 4 Circuit 90 ns SOIC-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus 742In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 110 ns PDIP-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr 169In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 90 ns PDIP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Hi-Sp CMOS Octal Inv Octal Inv Bus Xcvr 6In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State High Speed 95In Stock
Min.: 1
Mult.: 1

3-State HCT 4 Circuit 20 ns PDIP-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube