Interface - Specialised

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.397In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 8.837In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 5In Stock
360Expected 11/09/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 26.676In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7.685In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 3.495In Stock
17.546On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialised RS-232/RS-485/RS-422 Transceiver 284In Stock
4.410Expected 15/09/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 1.093In Stock
900Expected 07/07/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 650In Stock
2.500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 806In Stock
490Expected 30/10/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 786In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 148In Stock
180Expected 24/07/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 972In Stock
198On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 492In Stock
2.046Expected 15/01/2027
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 363In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 866In Stock
15.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear SP508EEF-L
MaxLinear Interface - Specialised SP508EEF-L 42In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 7In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA 0 C + 70 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised 20MBPS 8CH MULTI 0-70C
373On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100

MaxLinear Interface - Specialised RS-232/RS-485/RS-422 Transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV