SP335EER1-L

MaxLinear
701-SP335EER1-L
SP335EER1-L

Mfr.:

Description:
Interface - Specialised RS-232/RS-485/RS-422 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.920
Expected 07/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,63 kr. 63,63 kr.
49,68 kr. 496,80 kr.
46,10 kr. 1.152,50 kr.
42,30 kr. 4.230,00 kr.
39,31 kr. 19.261,90 kr.
37,97 kr. 37.210,60 kr.
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
78,18 kr.
Min:
1

Similar Product

MaxLinear SP335EER1-L/TR
MaxLinear
Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485
5.5 V
3 V
1 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Packaging: Tray
Pd - Power Dissipation: 1.4 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP335E
Shutdown: With Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99