Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.073In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 312In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.299In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 339In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.600In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 170 nA 535 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 969In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 140 dB 100 nA 800 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 2.854In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers I.C., INTERFACE AMPLIFIER 105In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi Side, Bi-dir, Curr. Shunt Monitor LF 640In Stock
784Expected 03/03/2026
Min.: 1
Mult.: 1

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 1.182In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 3.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain 400In Stock
Min.: 1
Mult.: 1

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 720 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain 1.127In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8212 1 Channel 1 MHz 100 dB 200 uA 2 mV 65 V 7 V 720 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 973In Stock
Min.: 1
Mult.: 1

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 1.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 1.535In Stock
Min.: 1
Mult.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 1.400In Stock
Min.: 1
Mult.: 1

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 800 uA 250 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 3.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 500 uA 100 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 1.304In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 800 uA 250 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amp 4.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8219 1 Channel 500 kHz 4 V to 80 V 90 dB 130 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift 3.689In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift 4.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 3.010In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.2 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 2.399In Stock
Min.: 1
Mult.: 1

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube