Current Sense Amplifiers

Results: 1.682
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 50 BIDIRECTIONAL 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 100 BIDIRECTIONAL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 17.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 12.747In Stock
26.440On Order
Min.: 1
Mult.: 1
Reel: 500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 12.361In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 9.566In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6106 1 Channel 200 kHz 2.7 V to 36 V 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Ana Out Crnt Shunt & Vltg Instant Pwr Mo A 595-INA223AIDSKT 2.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA223 1 Channel 25 kHz 0 V to 26 V 100 dB 18 uA 100 uV 5.5 V 2.7 V 250 uA 0.2 % - 40 C + 105 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 9.157In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4372F 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1~+36V, High Precision, Low Power Cur 8.927In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX44284 1 Channel 3 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers High-Side, Current-Sense Amplifiers with 4.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX9611 1 Channel 2.5 MHz 0 V to 60 V 120 dB 1 uA 350 uV 5.5 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Texas Instruments INA241A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 4.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 1.481In Stock
3.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional ultr 713In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA241A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 3.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 1.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B4QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 1.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA241B5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 3.172In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A1QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 1.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A2QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3.228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296A5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.464In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments INA296B5QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 2.730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296B AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 418In Stock
Min.: 1
Mult.: 1

AD8410A 1 Channel 123 dB 178 uA 5.5 V 2.9 V 0.13 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 556In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 142 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 338In Stock
Min.: 1
Mult.: 1

AD8411A 1 Channel 96 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube