Microchip SiC MOSFETs

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-268 137In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-268-3 N-Channel 1 Channel 1.7 kV 59 A 35 mOhms - 10 V, + 23 V 3.25 V 178 nC - 55 C + 175 C 278 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247-4 150In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 112 A 19 mOhms - 10 V, + 23 V 1.9 V 215 nC - 55 C + 175 C 524 W Enhancement
Microchip Technology SiC MOSFETs FG, SIC MOSFET, TO-247 4-LEAD 982In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 77 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 283 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 258In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 103 A 31 mOhms - 10 V, + 23 V 1.8 V 232 nC - 55 C + 175 C 500 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-268 44In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 64 A 50 mOhms - 10 V, + 23 V 1.8 V 137 nC - 55 C + 175 C 303 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-268 96In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 65 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 206 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch 59In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 81 A 33 mOhms - 10 V, 21 V 5 V 109 nC - 55 C + 175 C 357 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 30 mOhm TO-247-4 Notch 115In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 69 A 40 mOhms - 10 V, 21 V 5 V 91 nC - 55 C + 175 C 310 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch 105In Stock
Min.: 1
Mult.: 1

Thorugh Hole TO-247-4 N-Channel 1 Channel 1.2 kV 54 A 53 mOhms - 10 V, 21 V 5 V 69 nC - 55 C + 175 C 256 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 45 mOhm TO-247-4 Notch 120In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 49 A 60 mOhms - 10 V, 21 V 5 V 61 nC - 55 C + 175 C 237 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-4 Notch 117In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 38 A 80 mOhms - 10 V, 21 V 5 V 45 nC - 55 C + 175 C 192 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 20 mOhm TO-247-4 Notch 25In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 97 A 24 mOhms - 10 V, 21 V 3 V 136 nC - 55 C + 175 C 416 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247-4 Notch 130In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 112 A 19 mOhms - 10 V, + 23 V 5 V 215 nC - 55 C + 175 C 524 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247-4 Notch 20In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 119 A 22 mOhms - 10 V, + 23 V 5 V 194 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch 77In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 30 A 107 mOhms - 10 V, + 21 V 5 V 34 nC - 55 C + 175 C 161 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch 19In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 113 A 31 mOhms - 10 V, + 23 V 5 V 232 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-247-4 Notch 50In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 700 V 75 A 44 mOhms - 10 V, + 23 V 5 V 93 nC - 55 C + 175 C 304 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch 58In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 71 A 50 mOhms - 10 V, + 23 V 5 V 137 nC - 55 C + 175 C 371 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-268 91In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 112 A 19 mOhms - 10 V, + 23 V 1.9 V 215 nC - 55 C + 175 C 477 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247 132In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 113 A 31 mOhms - 10 V, + 23 V 1.9 V 232 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247 181In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 62 A 50 mOhms - 10 V, + 25 V 1.8 V 140 nC - 55 C + 175 C 311 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247 178In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 23 V 1.8 V 64 nC - 55 C + 175 C 200 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 750 mOhm TO-247 537In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 5 A 750 mOhms - 10 V, + 23 V 3.25 V 11 nC - 55 C + 175 C 68 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247-4 282In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.7 kV 68 A 35 mOhms - 10 V, + 23 V 3.25 V 178 nC - 55 C + 175 C 370 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247 49In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 700 V 149 A 19 mOhms - 10 V, + 25 V 1.9 V 215 nC - 55 C + 175 C 524 W Enhancement