MSC025SMA120B4

Microchip Technology
494-MSC025SMA120B4
MSC025SMA120B4

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
242,00 kr. 242,00 kr.
229,62 kr. 2.296,20 kr.
216,71 kr. 6.501,30 kr.
211,49 kr. 25.378,80 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
103 A
31 mOhms
- 10 V, + 23 V
1.8 V
232 nC
- 55 C
+ 175 C
500 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 10 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 35 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 6 g
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
8541290000
USHTS:
8541290065
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.