MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules 3-PHASE AUTOMOTIVE POWER MOSFET MODULE APM21 74In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-21 100 V 2.2 mOhms 4.5 V - 40 C + 175 C NXV10V160ST1 Tube
Wolfspeed MOSFET Modules SiC, Module, 16mohm,1200V, 48 mm, GM3 Six-Pack, Industrial, Pre-Applied TIM 52In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 6 Channel 1.2 kV 50 A 16 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 29In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, THB-80 13In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.7 kV 310 A 4.3 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C 1.63 kW Bulk
IXYS MOSFET Modules 188 Amps 200V 0.0105 Rds 1.496In Stock
330Expected 16/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 188 A 10.5 mOhms - 20 V, + 20 V - 55 C + 175 C 1.07 kW HiPerFET Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 462In Stock
210Expected 06/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 210 A 4.6 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules Polar Power MOSFET HiPerFET 1.255In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 295 A 5.5 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 kW IXFN300N10 Tube
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 668In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 38 Amps 1000V 420In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 210 mOhms - 30 V, + 30 V - 55 C + 150 C 1 kW IXFN38N100 Tube
IXYS MOSFET Modules 500V 64A 740In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 61 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N50 Tube
IXYS MOSFET Modules TrenchP Channel Power MOSFETs 658In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 15 V, + 15 V - 55 C + 150 C IXTN210P10 Tube
IXYS MOSFET Modules 30 Amps 1000V 509In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 30 A 450 mOhms - 30 V, + 30 V - 55 C + 150 C 800 W IXTN30N100 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 807In Stock
1.620On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 40 V 600 A 1.3 mOhms - 20 V, + 20 V 3.5 V - 55 C + 175 C 940 W IXTN600N04 Tube
IXYS MOSFET Modules 60 Amps 500V 535In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 53 A 100 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 735 W IXTN60N50 Tube
IXYS MOSFET Modules 90 Amps 250V 377In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 90 A 33 mOhms - 20 V, + 20 V - 55 C + 150 C 735 W IXTN90N25 Tube
IXYS MOSFET Modules -90.0 Amps -200V 0.044 Rds 638In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 20 V, + 20 V - 55 C + 150 C IXTN90P20 Tube
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 48In Stock
Min.: 1
Mult.: 1
Reel: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
Infineon Technologies F411MR12W2M1HB70BPSA1
Infineon Technologies MOSFET Modules CoolSiC MOSFET fourpack module 1200 V 16In Stock
Min.: 1
Mult.: 1

Si Tray
Infineon Technologies FS13MR12W2M1HC55BPSA1
Infineon Technologies MOSFET Modules CoolSiC MOSFET sixpack module 1200 V 28In Stock
Min.: 1
Mult.: 1

Si Tray
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module 31In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Press Fit N-Channel 1.2 kV 53 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 208 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules 1200V SiC MOSFET Power Module 18In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 57 A 52 mOhms - 25 V, + 25 V 4 V - 55 C + 175 C 242 W Tube
Infineon Technologies MOSFET Modules EASY 7In Stock
Min.: 1
Mult.: 1

Si Screw Mount 1.2 kV 170 A - 10 V, + 23 V 5.15 V M1H Tray
Infineon Technologies MOSFET Modules EASY 19In Stock
Min.: 1
Mult.: 1
SiC Press Fit Module N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C 20 mW Tray
Infineon Technologies MOSFET Modules Half-bridge 1200 V CoolSiC MOSFET Easy Module 16In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 175 C 20 mW M1H Tray