MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 200 Amps 100V 0.0075 Rds 444In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 200 A 7.5 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN200N10 Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 383In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 220 A 6.2 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 390 W Tube
IXYS MOSFET Modules 1KV 24A 208In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 100V 420A 538In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 420 A 2.3 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 1.07 mW IXFN420N10 Tube
IXYS MOSFET Modules 44 Amps 1000V 0.22 Rds 246In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 37 A 220 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 890 W IXFN44N100 Tube
IXYS MOSFET Modules 600V 48A 197In Stock
1.380On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules 500V 80A 185In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 80 A 55 mOhms - 20 V, + 20 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 500V 66A 436In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 66 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 203In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules DIODE Id82 BVdass600 180In Stock
280Expected 07/05/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 72 A 75 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 kW IXFN82N60 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A 244In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 66 A 75 mOhms - 30 V, + 30 V 960 W IXFN82N60 Tube
IXYS MOSFET Modules 100Amps 200V 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube
IXYS MOSFET Modules -170.0 Amps -100V 0.012 Rds 385In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C IXTN170P10 Tube
IXYS MOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA 302In Stock
300Expected 10/04/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 178 A 11 mOhms - 20 V, + 20 V - 55 C + 150 C 830 W IXTN200N10 Tube
IXYS MOSFET Modules Disc Mosfet N-CH Linear L2 SOT-227B(mini 328In Stock
70Expected 10/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 225 A 7 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W Tube
IXYS MOSFET Modules -40.0 Amps -500V 0.230 Rds 245In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 500 V 40 A 230 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 890 W IXTN40P50 Tube
IXYS MOSFET Modules IXTY01N100D TRL 1.739In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si Through Hole TO-252-3 N-Channel 1 kV 400 mA 80 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM S 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray
SemiQ MOSFET Modules SiC 1200V 80mO MOSFET SOT-227 7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 30 A 77 mOhms - 10 V, + 25 V 2 V - 55 C + 175 C 142 W Tube
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 35In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.2 kV 53 A 21 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Microchip Technology APL602LG
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 88In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT10025JVR
Microchip Technology MOSFET Modules Power Mos V N-CH 1KV 34A 4-Pin 29In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JFLL
Microchip Technology MOSFET Modules FREDFET MOS7 500 V 10 Ohm SOT-227 265In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT50M50JVR
Microchip Technology MOSFET Modules MOSFET MOS5 500 V 50 mOhm SOT-227 95In Stock
Min.: 1
Mult.: 1

Si Screw Mount N-Channel 1 Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 4 V - 55 C + 150 C 700 W Tube
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 800 V 30 Ohm SOT-227 74In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube