JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 32In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Central Semiconductor JFETs N-Ch JFET 40Vgd 40Vgs 40Vds 350mW 6.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel Single 40 V 40 V 50 mA to 150 mA 50 mA 30 Ohms 350 mW - 55 C + 150 C Reel, Cut Tape, MouseReel
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier 75In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 30 V 2.5 V 3 mA 350 mW - 55 C + 150 C LSBF510 NPoS Cut Tape
Linear Integrated Systems JFETs Ultra Low Noise, Low Drift, Single N-Channel JFET 219In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 60 V - 60 V - 3.5 V 5 mA 2 mA 300 mW - 55 C + 150 C LSK189 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 25In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 100In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 78In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Central Semiconductor PN4391 PBFREE
Central Semiconductor JFETs N-Ch 40Vgd 40Vgs 50mA 625mW 30 Ohm 1.549In Stock
Min.: 1
Mult.: 1

Si N-Channel Bulk
onsemi JFETs UF3N120007K4S 1.423In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 1.2 kV - 30 V to 30 V 20 uA 120 A 7.1 mOhms 789 W - 55 C + 175 C UF3N Tube
onsemi JFETs UG4SC075005L8S 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 6 uA 120 A 5 mOhms 1.153 kW - 55 C + 175 C UG4S Reel, Cut Tape
onsemi JFETs 750V/9MOCOMBO-FETG4TO2 575In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 4 uA 106 A 8.4 mOhms 375 W - 55 C + 175 C UG4S Tube
onsemi JFETs UJ4N075005K4S 437In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V - 30 V to 30 V 13 uA 120 A 4.8 mOhms 714 W - 55 C + 175 C UJ4N Tube
InterFET JFETs JFET N-Channel -50V Low Ciss 2.863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFN160 Reel, Cut Tape
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT WSON-8 N-Channel Dual 40 V - 40 V - 1.2 V 23 mA - 40 C + 125 C JFE2140 Reel, Cut Tape
InterFET JFETs JFET N-Channel -50V Low Ciss 2.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFN160 Reel, Cut Tape
InterFET JFETs JFET N-Channel -50V Low Ciss 2.911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFN160 Reel, Cut Tape
InterFET JFETs JFET N-Channel -40V Low Ciss 2.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFN202 Reel, Cut Tape
InterFET JFETs JFET N-Channel -25V Low Ciss 4.412In Stock
Min.: 1
Mult.: 1

Si Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 3.760In Stock
7.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 2.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET SOT-883 316.077In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-883-3 N-Channel Single 30 V - 30 V - 800 mV 3 mA 10 mA 100 mW - 55 C + 150 C TF412S Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -40V Low Ciss 2.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IFN201 Reel, Cut Tape
onsemi JFETs UJ4N075004L8S 6In Stock
2.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SiC SMD/SMT MO-229-8 N-Channel Single 750 V - 30 V to 30 V 13 uA 120 A 4.3 mOhms 1.153 kW - 55 C + 175 C UJ4N Reel, Cut Tape

onsemi JFETs NCH J-FET SOT-883 7.921In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-883-3 N-Channel Single - 30 V - 600 mV 3 mA 10 mA TF412 Reel, Cut Tape
InterFET JFETs JFET N-Channel -40V Low Noise 3.372In Stock
Min.: 1
Mult.: 1

Si Bulk