TF412ST5G

onsemi
863-TF412ST5G
TF412ST5G

Mfr.:

Description:
JFETs NCH J-FET SOT-883

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316.177

Stock:
316.177 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 kr. 3,01 kr.
2,00 kr. 20,00 kr.
1,28 kr. 128,00 kr.
0,962 kr. 481,00 kr.
0,776 kr. 776,00 kr.
0,768 kr. 1.920,00 kr.
0,716 kr. 3.580,00 kr.
Full Reel (Order in multiples of 8000)
0,522 kr. 4.176,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-883-3
N-Channel
Single
30 V
- 30 V
- 800 mV
3 mA
10 mA
100 mW
- 55 C
+ 150 C
TF412S
Reel
Cut Tape
MouseReel
Brand: onsemi
Forward Transconductance - Min: 3 mS
Maximum Drain Gate Voltage: - 30 V
Product Type: JFETs
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 0,694 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
MXHTS:
8541210100
ECCN:
EAR99