Reel IGBTs

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies IGBTs Short circuit rugged 1200 V TRENCHSTOP IGBT 7 technology 387In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
: 1.000

SiC PG-TO263-7 SMD/SMT Single 1.2 kV 2 V 20 V 33 A 176 W - 40 C + 175 C Reel, Cut Tape
onsemi IGBTs 650V/30A FS4 SCR IGBT D2PAK AUTOMOTIVE 632In Stock
Min.: 1
Mult.: 1
: 800

Si D2PAK-3 SMD/SMT Single 650 V 1.58 V 20 V, 30 V 68 A 235.48 W - 55 C + 175 C AFGB30T65RQDN Reel, Cut Tape
Bourns IGBTs IGBT Discrete 600V, 5A in TO-252 24.173In Stock
Min.: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 30 V, 30 V 10 A 82 W - 55 C + 150 C BID Reel, Cut Tape, MouseReel
onsemi IGBTs 500mJ, 450V EcoSPARK N-Chan Ignition IGBT 6.225In Stock
Min.: 1
Mult.: 1
: 800

Si D2PAK-3 SMD/SMT Single 480 V 1.25 V - 10 V, 10 V 51 A 300 mW - 40 C + 175 C ISL9V5045S_F085 AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs DISCRETE SWITCHES 1.680In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 F5 Reel, Cut Tape
STMicroelectronics IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM 18.564In Stock
Min.: 1
Mult.: 1
: 2.500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT 5.661In Stock
Min.: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 650 V 2.1 V 30 V 16 A 94 W - 40 C + 175 C Reel, Cut Tape
STMicroelectronics IGBTs N-Ch Clamped 20 Amp 1.509In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel

onsemi IGBTs EcoSpark2 450V Ignition IGBT 3.362In Stock
Min.: 1
Mult.: 1
: 800

Si SC-70-3 SMD/SMT Single 450 V 1.13 V - 10 V, 10 V 41 A 150 W - 40 C + 175 C FGB3245G2_F085 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS IGBTs RECT 300V 30A FAST RECOVERY 751In Stock
Min.: 1
Mult.: 1
: 800

Si D2PAK-3 (TO-263-3) SMD/SMT Single 600 V 1.35 V - 20 V, 20 V 120 A 300 W - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT 958In Stock
Min.: 1
Mult.: 1
: 1.000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 40 A 161 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDS, Field Stop Trench IGBT 803In Stock
Min.: 1
Mult.: 1
: 1.000

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 650V 4A IGBT Stop Trench 2.151In Stock
Min.: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT 650 V 1.65 V - 20 V, 20 V 8 A 62 W - 40 C + 175 C RGT8BM65D Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT PRODUCTS 1.425In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 80 A 270 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs 600v Hi-Speed SW IGBT 1.463In Stock
Min.: 1
Mult.: 1
: 1.000
Si D2PAK-3 (TO-263-3) SMD/SMT Single 600 V 1.95 V - 20 V, 20 V 40 A 170 W - 40 C + 175 C Trenchstop IGBT3 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs INDUSTRY 1.290In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 30A 19.700In Stock
Min.: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 30 A 250 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs LOW LOSS DuoPack 600V 20A 1.435In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 41 A 166 W - 40 C + 175 C Trenchstop IGBT3 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT 1.075In Stock
Min.: 1
Mult.: 1
: 1.000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Reel, Cut Tape
onsemi IGBTs 650V/40A FS4 IGBT 1.183In Stock
Min.: 1
Mult.: 1
: 800

Si D2PAK-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 80 A 238 W - 55 C + 175 C AFGB40T65SQDN AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 600V 19A 2.909In Stock
Min.: 1
Mult.: 1
: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss 3.658In Stock
Min.: 1
Mult.: 1
: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 12 A 88 W - 55 C + 175 C STGD6M65DF2 Reel, Cut Tape, MouseReel
onsemi IGBTs Trench IGBT 3.903In Stock
Min.: 1
Mult.: 1
: 800

Si D2PAK-3 SMD/SMT Single 650 V 2 V - 20 V, 20 V 80 A 267 W - 55 C + 175 C FGB40T65SPD AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba IGBTs 1350V DISCRETE IGBT TRANS 3.386In Stock
Min.: 1
Mult.: 1
: 30

Si Through Hole Single 1.35 kV 2.15 V - 25 V, 25 V 60 A 348 W - 55 C + 175 C Reel, Cut Tape

onsemi IGBTs ECOSPARK1 IGN-IGBT TO252 2.436In Stock
Min.: 1
Mult.: 1
: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 400 V 1.25 V - 10 V, 10 V 21 A 150 W - 55 C + 175 C ISL9V3040D3ST-F085C AEC-Q101 Reel, Cut Tape, MouseReel