STGB19NC60HDT4

STMicroelectronics
511-STGB19NC60HDT4
STGB19NC60HDT4

Mfr.:

Description:
IGBTs N Ch 600V 19A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.033

Stock:
3.033 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,98 kr. 22,98 kr.
14,99 kr. 149,90 kr.
10,52 kr. 1.052,00 kr.
9,18 kr. 4.590,00 kr.
Full Reel (Order in multiples of 1000)
7,76 kr. 7.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
600 V
1.8 V
- 20 V, 20 V
40 A
130 W
- 55 C
+ 150 C
STGB19NC60HDT4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99