Digital Transistors

Results: 3.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors SS SC70 BR XSTR NPN 50V 14.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-70/SOT-323 160 50 V 100 mA 310 mW - 55 C + 150 C MUN5216 Reel, Cut Tape

onsemi Digital Transistors PNP DIGITAL TRANSISTOR (BRT) 14.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms SMD/SMT SOT-23-3 160 50 VDC 100 mA 400 mW - 55 C + 150 C MMUN2138L Reel, Cut Tape

onsemi Digital Transistors SS SC59 BR XSTR PNP 50V 14.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms 1.0 SMD/SMT SC-59 15 50 VDC 100 mA 338 mW - 55 C + 150 C MUN2132 Reel, Cut Tape
onsemi Digital Transistors SS SC70 BR XSTR PNP 50V 14.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 0.47 SMD/SMT SC-70/SOT-323 80 50 VDC 100 mA 310 mW - 55 C + 150 C MUN5134 Reel, Cut Tape
onsemi Digital Transistors SS SOT563 RSTR XSTR TR 3.905In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NPN, PNP 100 kOhms 1.0 SMD/SMT SOT-563 50 V 100 mA 357 mW - 55 C + 150 C NSBC115EPDXV6 Reel, Cut Tape
onsemi Digital Transistors 100mA 50V BRT PNP 541.239In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single PNP 10 kOhms SMD/SMT SOT-723-3 80, 140 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTA114YM3 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 179.356In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms SMD/SMT SC-75-3 160 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143TE Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANS-SS PNP SOT23 50V 8.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 47 kOhms 0.47 SMD/SMT SOT-23-3 56 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-23 4.7kO Input Resist 61.262In Stock
36.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms 1 SMD/SMT SOT-23-3 47 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANS-SS NPN SOT363 50V 5.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 2.2 kOhms SMD/SMT SOT-363-6 820 at 10 mA, 5 V 35 MHz 20 V 400 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PRE-BIAS NPN 200mW 262.926In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 kOhms 0.1 SMD/SMT SOT-23-3 33 100 mA 100 mA 200 mW - 55 C + 150 C DDTC113 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP 50V 50MA 16.000In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-563-6 30 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C EMB11 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors PUMH18/SOT363/SC-88 137.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 4.7 kOhms 0.47 SMD/SMT TSSOP-6 50 V 100 mA 100 mA - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL PNP 50V 70MA 91.790In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single PNP 10 kOhms 4.7 SMD/SMT SOT-723-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C DTA114YM Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 318.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT SC-75-3 15 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC143EE Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA 50V BRT NPN 375.943In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 4.7 kOhms 0.1 SMD/SMT SOT-723-3 80, 200 50 V 100 mA 100 mA 260 mW - 55 C + 150 C DTC143ZM3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 26.795In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual NPN, PNP 10 kOhms, 1 kOhms 4.7, 10 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors DUAL NPN 50V 100MA 15.414In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Dual NPN 4.7 kOhms SMD/SMT SOT-563-6 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 150 mW + 150 C EMH3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors Dual Digital Transistor (Bias Resistor Built-in), NPN+NPN, SOT-363 41.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-363-6 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors PREBIASED TRANSISTOR SOT-363 200MW 35.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-363-6 100 250 MHz 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DCX143 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors DUAL PNP 200mW 61.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-363-6 100 40 V - 100 mA 100 mA 200 mW DDA114 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 200MW 1K 10K 76.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 kOhms 0.1 SMD/SMT SOT-23-3 56 500 mA 500 mA - 55 C + 150 C DDTD113 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP 50V 500MA 14.094In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 35.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel

onsemi Digital Transistors SS BR XSTR PNP 118.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 22 kOhms 1 SMD/SMT SC-59-3 60 50 V 100 mA 100 mA 338 mW - 55 C + 150 C MUN2112 Reel, Cut Tape, MouseReel