MUN2112T1G

onsemi
863-MUN2112T1G
MUN2112T1G

Mfr.:

Description:
Digital Transistors SS BR XSTR PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118.768

Stock:
118.768 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 kr. 1,03 kr.
0,634 kr. 6,34 kr.
0,395 kr. 39,50 kr.
0,291 kr. 145,50 kr.
0,254 kr. 254,00 kr.
Full Reel (Order in multiples of 3000)
0,172 kr. 516,00 kr.
0,149 kr. 894,00 kr.
0,119 kr. 1.071,00 kr.
0,112 kr. 2.688,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Single
PNP
22 kOhms
1
SMD/SMT
SC-59-3
60
50 V
100 mA
100 mA
338 mW
- 55 C
+ 150 C
MUN2112
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99