OptiMOS MOSFETs

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs 150 V, N-Ch, 2.5 mOhms max, Automotive MOSFET, TOLL (10x12) 5.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PG-HSOF-8-1 N-Channel 1 Channel 150 V 245 A 2.5 mOhms 20 V 4 V 107 nC - 55 C + 175 C 357 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 560In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 250 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 2.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 6.011In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT HDSOP-16 N-Channel 1 Channel 150 V 190 A 3.9 mOhms - 20 V, 20 V 3 V 74 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 150 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 80V 74A TDSON-8 29.837In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 74 A 7.2 mOhms - 20 V, 20 V 2.2 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M 63.698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 7.7 A 21.6 mOhms - 20 V, 20 V 2.1 V 7.8 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 190In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 13.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 50.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 36.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 15.9 mOhms - 20 V, 20 V 1.2 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 30.787In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 90 A 6.8 mOhms - 20 V, 20 V 2 V 51 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 50A TDSON-8 OptiMOS 3 84.122In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 50 A 9 mOhms - 20 V, 20 V 2 V 33 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs DIFFERENTIATED MOSFETS 80.142In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 64 A 5.3 mOhms - 20 V, 20 V 1.1 V 13 nC - 55 C + 150 C 46 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 28.307In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-FL-8 N-Channel 1 Channel 40 V 40 A 2.1 mOhms - 20 V, 20 V 2.3 V 31 nC - 55 C + 175 C 83 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 40A TDSON-8 39.222In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 60 V 98 A 4.9 mOhms - 20 V, 20 V 2.8 V 27 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 150V 33A TDSON-8 OptiMOS 3 10.496In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 33 A 36 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 40A TSDSON-8 70.197In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 80 V 40 A 8.5 mOhms - 20 V, 20 V 3 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 18A TSDSON-8 OptiMOS 3 51.361In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 100 V 18 A 38 mOhms - 20 V, 20 V 2 V 9.1 nC - 55 C + 150 C 29 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS 67.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 133 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 123.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 5.4 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A DPAK-2 OptiMOS-T2 5.324In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 100 A 1.7 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 34.443In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 25 A 30 mOhms - 16 V, 16 V 1.7 V 16.3 nC - 55 C + 175 C 29 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel