Thyristor Surge Protection Devices - TSPD

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS 6.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS 3.730In Stock
Min.: 1
Mult.: 1
Reel: 2.500

960 V 1.4 A 735 V 5 uA 120 mA 8 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 30A 8V Baseband Voice-DS1 5.050In Stock
Min.: 1
Mult.: 1
Reel: 5.000

25 V 800 mA 20 A 6 V 5 uA 50 mA 4 V 25 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 120V 11.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 55 A, 60 A 120 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 11.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

310 V 800 mA 25 A, 30 A 269 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 5.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 600 mA 55 A, 60 A 65 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional 9.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 V 800 mA 45 A 13 V 5 uA 50 mA 3 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 12.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts 8.401In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 30 A, 32 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 30A 190V 5.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

265 V 15 A 15 A 190 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 275V 8.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 30 A 30 A 275 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 23.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25.715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 8.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 900 mA 50 A 58 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 58V 150mA,Co 50pF Reel 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 275V 150mA,Co 30pF Reel 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi 4.548In Stock
Min.: 1
Mult.: 1
Reel: 2.500

600 V 800 mA 20 A 440 V 5 uA 120 mA 4 V 5 pF to 20 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 11.455In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 300volts 8.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 V 600 mA 30 A, 32 A 300 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 6V 1000A 2.605In Stock
Min.: 1
Mult.: 1
Reel: 2.500

25 V 800 mA 50 A 6 V 5 uA 50 mA 4 V 50 pF to 150 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 3000A DO214AB RoHS 1.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

320 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi 4.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 V 800 mA 30 A 15 V 5 uA 50 mA 4 V 30 pF to 240 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V 9.954In Stock
Min.: 1
Mult.: 1

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 2.616In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 8.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 55 A, 60 A 58 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel