P0080S1ALRP

Littelfuse
576-P0080S1ALRP
P0080S1ALRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 30A 8V Baseband Voice-DS1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.050

Stock:
5.050 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,22 kr. 10,22 kr.
6,48 kr. 64,80 kr.
4,58 kr. 458,00 kr.
3,63 kr. 1.815,00 kr.
3,06 kr. 3.060,00 kr.
3,04 kr. 7.600,00 kr.
Full Reel (Order in multiples of 5000)
1,89 kr. 9.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
25 V
800 mA
20 A
6 V
5 uA
50 mA
4 V
25 pF to 35 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AC
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Current Rating: 2.2 A
Product Type: TSPDs
Series: P-S1
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-0S1-LRP Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-0S1-LRP Voice-DS1 SIDACtor® SMA Protection Thyristors are designed to protect baseband equipment such as phones, faxes, modems, line cards, CPE, and DSL from damaging overvoltage transients. The components provide a surface mount solution that enables equipment to comply with global regulatory standards, and surge capability does not degrade after multiple surge events within limit. The SMA thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The components are RoHS-compliant and halogen-free.